Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1611-60021-2SCopy
Manufacturer Standard Lead Time10 weeks
Order Code3525835
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY907.550 (CNY1,025.5315) |
| 5+ | CNY798.180 (CNY901.9434) |
| 10+ | CNY666.930 (CNY753.6309) |
| 25+ | CNY601.310 (CNY679.4803) |
| 50+ | CNY557.560 (CNY630.0428) |
| 100+ | CNY547.070 (CNY618.1891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY907.55 (CNY1,025.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1611-60021-2SCopy
Manufacturer Standard Lead Time10 weeks
Order Code3525835
Connector Type2.4mm Coaxial
Connector Type2.4mm Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Connector MountingFlange Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
2.4mm Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Connector Mounting
Flange Mount
SVHC
Lead (25-Jun-2025)
Connector Type
2.4mm Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004568
