
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,032.890 (CNY1,167.1657) |
| 5+ | CNY960.090 (CNY1,084.9017) |
| 10+ | CNY887.280 (CNY1,002.6264) |
| 25+ | CNY835.660 (CNY944.2958) |
| 50+ | CNY814.970 (CNY920.9161) |
Product Information
Product Overview
The SF1597-6003 from SV Microwave - Amphenol is a 2.92mm male to female adapter. The 2.92mm connector was developed for use to 40GHz. The male pin is shorter than that of an SMA or 3.5mm to ensure that the outer contacts of the male and female connectors engage before the pin and female receptacle do. This ensures that the pin and socket will not see excessive wear and mating stress seen by misalignment in an SMA or 3.5mm connector. The 2.92mm connector also has a thicker wall than a standard SMA. The 2.92mm series mates with SMA and 3.5mm connectors. Typical applications include high speed digital, instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies and test and measurement.
- Low RF leakage superior reliability, low VSWR
- Impedance is 50 ohm
- Shielding effectiveness is ≥ 100dB
- Stainless steel body insert and coupling nut
- Beryllium copper with gold finish contact
- Ultem beads, silicone rubber gasket
- 500 mating cycles
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
2.92mm Coaxial
2.92mm Coaxial
Straight Adapter
Intra Series Coaxial
Lead (21-Jan-2025)
Plug
Jack
50ohm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
