Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1521-60150.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4828517
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,105.230 (CNY1,248.9099) |
| 5+ | CNY1,027.010 (CNY1,160.5213) |
| 10+ | CNY948.790 (CNY1,072.1327) |
| 25+ | CNY893.330 (CNY1,009.4629) |
| 50+ | CNY853.710 (CNY964.6923) |
| 100+ | CNY815.980 (CNY922.0574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,105.23 (CNY1,248.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1521-60150.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4828517
Connector Type2.92mm Coaxial
Connector Type2.92mm Coaxial
Connector Body StyleEdge Launch Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
2.92mm Coaxial
Connector Body Style
Edge Launch Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Connector Type
2.92mm Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008419
