Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1511-60119-2SCopy
Order Code3526990
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.090 (CNY446.4517) |
| 5+ | CNY366.860 (CNY414.5518) |
| 10+ | CNY338.630 (CNY382.6519) |
| 25+ | CNY318.610 (CNY360.0293) |
| 50+ | CNY304.330 (CNY343.8929) |
| 100+ | CNY290.710 (CNY328.5023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.09 (CNY446.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1511-60119-2SCopy
Order Code3526990
Connector Type2.92mm Coaxial
Connector Type2.92mm Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
2.92mm Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
-
Product Range
-
Connector Type
2.92mm Coaxial
Coaxial Termination
Compression
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
