Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1157-6009Copy
Manufacturer Standard Lead Time23 weeks
Order Code4659562
Your Part Number
42 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,106.280 (CNY1,250.0964) |
| 5+ | CNY1,028.140 (CNY1,161.7982) |
| 10+ | CNY950.000 (CNY1,073.500) |
| 25+ | CNY894.580 (CNY1,010.8754) |
| 50+ | CNY854.990 (CNY966.1387) |
| 100+ | CNY840.090 (CNY949.3017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,106.28 (CNY1,250.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1157-6009Copy
Manufacturer Standard Lead Time23 weeks
Order Code4659562
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeBMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (25-Jun-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008393
