Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1116-6007.Copy
Order Code3728411
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,004.480 (CNY2,265.0624) |
| 5+ | CNY1,862.530 (CNY2,104.6589) |
| 10+ | CNY1,720.580 (CNY1,944.2554) |
| 25+ | CNY1,619.900 (CNY1,830.487) |
| 50+ | CNY1,553.670 (CNY1,755.6471) |
| 100+ | CNY1,524.810 (CNY1,723.0353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,004.48 (CNY2,265.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1116-6007.Copy
Order Code3728411
Convert From Coax Type2.4mm Coaxial
Convert From GenderPlug
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
2.4mm Coaxial
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Convert From Gender
Plug
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018938
