
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.840 (CNY352.3792) |
| 5+ | CNY289.620 (CNY327.2706) |
| 10+ | CNY267.400 (CNY302.162) |
| 25+ | CNY251.640 (CNY284.3532) |
| 50+ | CNY240.380 (CNY271.6294) |
| 100+ | CNY229.670 (CNY259.5271) |
Product Information
Product Overview
The M39012/55-3028 from SV Microwave - Amphenol is a lockwire holes, SMA male cable connector for RG-58 cable. This high performance connector is compact in size and mechanically has outstanding durability. Built-in accordance with MIL-PRF-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these spec mating diameters regardless of manufacturer. Broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. The product has VSWR of 1.05 + .005 f and shielding effectiveness of ≥ -90 - f dB. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, frequency is 18GHz, insertion loss is 0.03√ f
- Dielectric withstanding voltage is 1000VRMS
- 500 mating cycles, 7 to 10in - lbs mating torque
- Body and coupling nut are made of stainless steel with passivated finish
- Beryllium copper lock ring and contact, brass crimp ring
- PTFE insulator, silicone rubber gasket, SCL polyolefin tubing
- Temperature rating from -65°C to +165°C
- Gold finished contacts, nickel finished crimp ring
Applications
Industrial
Technical Specifications
SMA Coaxial
Crimp
RG142
Gold Plated Contacts
Cable Mount
Lead (21-Jan-2025)
Straight Plug
50ohm
Beryllium Copper
12.4GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
