Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9921-40001Copy
Order Code4199312
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY666.800 (CNY753.484) |
| 5+ | CNY619.280 (CNY699.7864) |
| 10+ | CNY571.750 (CNY646.0775) |
| 25+ | CNY538.070 (CNY608.0191) |
| 50+ | CNY513.990 (CNY580.8087) |
| 100+ | CNY491.080 (CNY554.9204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY666.80 (CNY753.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9921-40001Copy
Order Code4199312
Product Range-
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol D38999 Series Circular Connectors
Contact MaterialBeryllium Copper
Technical Specifications
Product Range
-
Wire Size AWG Max
-
For Use With
Amphenol D38999 Series Circular Connectors
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
