Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-60038Copy
Order Code4199311
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,282.980 (CNY1,449.7674) |
| 5+ | CNY1,191.900 (CNY1,346.847) |
| 10+ | CNY1,100.820 (CNY1,243.9266) |
| 25+ | CNY1,036.220 (CNY1,170.9286) |
| 50+ | CNY990.070 (CNY1,118.7791) |
| 100+ | CNY971.630 (CNY1,097.9419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,282.98 (CNY1,449.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-60038Copy
Order Code4199311
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Frequency Max26.5GHz
Connector MountingPCB Mount
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
-
Frequency Max
26.5GHz
Connector Type
SMP Coaxial
Coaxial Termination
Board Edge / End Launch
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262
