Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-20019.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4419883
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,741.340 (CNY1,967.7142) |
| 5+ | CNY1,617.940 (CNY1,828.2722) |
| 10+ | CNY1,494.540 (CNY1,688.8302) |
| 25+ | CNY1,407.010 (CNY1,589.9213) |
| 50+ | CNY1,344.470 (CNY1,519.2511) |
| 100+ | CNY1,319.480 (CNY1,491.0124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,741.34 (CNY1,967.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-20019.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4419883
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialKovar Alloy
Contact PlatingGold Plated Contacts
Frequency Max30GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Kovar Alloy
Frequency Max
30GHz
Product Range
-
Connector Type
SMP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008256
