Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-00035Copy
Order Code3871967
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,440.860 (CNY1,628.1718) |
| 5+ | CNY1,338.650 (CNY1,512.6745) |
| 10+ | CNY1,236.440 (CNY1,397.1772) |
| 25+ | CNY1,163.930 (CNY1,315.2409) |
| 50+ | CNY1,112.130 (CNY1,256.7069) |
| 100+ | CNY1,091.430 (CNY1,233.3159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,440.86 (CNY1,628.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-00035Copy
Order Code3871967
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Contact MaterialBeryllium Copper
Frequency Max40GHz
Connector MountingPCB Mount
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Surface Mount Vertical
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
Connector Type
SMP Coaxial
Impedance
50ohm
Frequency Max
40GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004844
