Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.920 (CNY414.6196) |
| 5+ | CNY342.160 (CNY386.6408) |
| 10+ | CNY318.690 (CNY360.1197) |
| 25+ | CNY301.170 (CNY340.3221) |
| 50+ | CNY287.690 (CNY325.0897) |
| 100+ | CNY275.860 (CNY311.7218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.92 (CNY414.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8018-6005Copy
Order Code4849157
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type0.047 Semi-Rigid, 0.085 Semi-Rigid, 0.141 Semi-Rigid, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
-
Coaxial Cable Type
0.047 Semi-Rigid, 0.085 Semi-Rigid, 0.141 Semi-Rigid, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
