Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8012-4008Copy
Manufacturer Standard Lead Time20 weeks
Order Code4849183
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.320 (CNY490.7816) |
| 5+ | CNY403.330 (CNY455.7629) |
| 10+ | CNY372.340 (CNY420.7442) |
| 25+ | CNY350.360 (CNY395.9068) |
| 50+ | CNY334.660 (CNY378.1658) |
| 100+ | CNY319.720 (CNY361.2836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.32 (CNY490.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8012-4008Copy
Manufacturer Standard Lead Time20 weeks
Order Code4849183
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max40GHz
Connector TypeSMP
Connector GenderJack
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
40GHz
Connector Gender
Jack
Product Range
-
Operating Frequency Min
-
Connector Type
SMP
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
