Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0278Copy
Manufacturer Standard Lead Time14 weeks
Order Code4035531
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,973.550 (CNY2,230.1115) |
| 5+ | CNY1,833.340 (CNY2,071.6742) |
| 10+ | CNY1,693.130 (CNY1,913.2369) |
| 25+ | CNY1,593.690 (CNY1,800.8697) |
| 50+ | CNY1,547.700 (CNY1,748.901) |
| 100+ | CNY1,518.800 (CNY1,716.244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,973.55 (CNY2,230.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0278Copy
Manufacturer Standard Lead Time14 weeks
Order Code4035531
Connector to ConnectorSMPM Plug to MCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179
Connector Type ASMPM Plug
Connector Type BMCX Plug
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMPM Plug to MCX Plug
Cable Length - Metric
304.8mm
Connector Type A
SMPM Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG179
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006691
