Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,128.640 (CNY2,405.3632) |
| 5+ | CNY1,977.490 (CNY2,234.5637) |
| 10+ | CNY1,826.330 (CNY2,063.7529) |
| 25+ | CNY1,719.100 (CNY1,942.583) |
| 50+ | CNY1,697.300 (CNY1,917.949) |
| 100+ | CNY1,665.590 (CNY1,882.1167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,128.64 (CNY2,405.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0276
Order Code4036425
Connector to ConnectorSMPS Plug to MCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179
Connector Type ASMPS Plug
Connector Type BMCX Plug
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMPS Plug to MCX Plug
Cable Length - Metric
304.8mm
Connector Type A
SMPS Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG179
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005988
