Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0275Copy
Manufacturer Standard Lead Time12 weeks
Order Code4016135
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,285.040 (CNY2,582.0952) |
| 5+ | CNY2,122.820 (CNY2,398.7866) |
| 10+ | CNY1,960.600 (CNY2,215.478) |
| 25+ | CNY1,845.560 (CNY2,085.4828) |
| 50+ | CNY1,815.230 (CNY2,051.2099) |
| 100+ | CNY1,781.340 (CNY2,012.9142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,285.04 (CNY2,582.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0275Copy
Manufacturer Standard Lead Time12 weeks
Order Code4016135
Connector to ConnectorSMPS Jack to MCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179
Connector Type ASMPS Jack
Connector Type BMCX Plug
Impedance75ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
SMPS Jack to MCX Plug
Cable Length - Metric
304.8mm
Connector Type A
SMPS Jack
Impedance
75ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG179
Connector Type B
MCX Plug
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
