Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0185Copy
Manufacturer Standard Lead Time9 weeks
Order Code3776264
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,428.040 (CNY2,743.6852) |
| 5+ | CNY2,255.730 (CNY2,548.9749) |
| 10+ | CNY2,083.410 (CNY2,354.2533) |
| 25+ | CNY1,961.210 (CNY2,216.1673) |
| 50+ | CNY1,924.560 (CNY2,174.7528) |
| 100+ | CNY1,887.910 (CNY2,133.3383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,428.04 (CNY2,743.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0185Copy
Manufacturer Standard Lead Time9 weeks
Order Code3776264
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeT-Flex 402
Connector Type ABMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
T-Flex 402
Connector Type B
SMA Plug
Jacket Colour
Blue
Cable Length - Metric
609.6mm
Connector Type A
BMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
