Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0179Copy
Manufacturer Standard Lead Time8 weeks
Order Code3790647
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,009.900 (CNY3,401.187) |
| 5+ | CNY2,796.590 (CNY3,160.1467) |
| 10+ | CNY2,583.270 (CNY2,919.0951) |
| 25+ | CNY2,516.690 (CNY2,843.8597) |
| 50+ | CNY2,450.100 (CNY2,768.613) |
| 100+ | CNY2,404.350 (CNY2,716.9155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,009.90 (CNY3,401.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0179Copy
Manufacturer Standard Lead Time8 weeks
Order Code3790647
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeT-Flex 405
Connector Type ABMA Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
Blue
SVHC
Lead (25-Jun-2025)
Cable Length - Metric
609.6mm
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018325
