Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0177Copy
Manufacturer Standard Lead Time9 weeks
Order Code3776257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,850.120 (CNY2,090.6356) |
| 5+ | CNY1,718.650 (CNY1,942.0745) |
| 10+ | CNY1,587.170 (CNY1,793.5021) |
| 25+ | CNY1,493.900 (CNY1,688.107) |
| 50+ | CNY1,442.650 (CNY1,630.1945) |
| 100+ | CNY1,415.720 (CNY1,599.7636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,850.12 (CNY2,090.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0177Copy
Manufacturer Standard Lead Time9 weeks
Order Code3776257
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Bulkhead Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
Blue
SVHC
Lead (25-Jun-2025)
Cable Length - Metric
304.8mm
Connector Type A
SMPM Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009743
