Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,872.200 (CNY2,115.586) |
| 5+ | CNY1,739.150 (CNY1,965.2395) |
| 10+ | CNY1,606.090 (CNY1,814.8817) |
| 25+ | CNY1,511.720 (CNY1,708.2436) |
| 50+ | CNY1,461.210 (CNY1,651.1673) |
| 100+ | CNY1,433.930 (CNY1,620.3409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,872.20 (CNY2,115.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0174Copy
Order Code3776253
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Bulkhead Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
Blue
Cable Length - Metric
152.4mm
Connector Type A
SMPM Bulkhead Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006024
