Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0027-0240Copy
Order Code4691606
Product RangeVITA 67.3 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,706.840 (CNY4,188.7292) |
| 5+ | CNY3,444.390 (CNY3,892.1607) |
| 10+ | CNY3,181.940 (CNY3,595.5922) |
| 25+ | CNY3,072.850 (CNY3,472.3205) |
| 50+ | CNY3,015.470 (CNY3,407.4811) |
| 100+ | CNY2,958.090 (CNY3,342.6417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,706.84 (CNY4,188.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0027-0240Copy
Order Code4691606
Product RangeVITA 67.3 Series
Cable Length - Imperial24"
Connector to ConnectorNanoRF Jack to 2.92mm RP Plug
Cable Length - Metric610mm
Coaxial Cable Type0.087" Low Loss Coax, 0.047" Flexible
Connector Type ANanoRF Jack
Connector Type B2.92mm RP Plug
Impedance50ohm
Jacket Colour-
Product RangeVITA 67.3 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
NanoRF Jack
Impedance
50ohm
Product Range
VITA 67.3 Series
Connector to Connector
NanoRF Jack to 2.92mm RP Plug
Coaxial Cable Type
0.087" Low Loss Coax, 0.047" Flexible
Connector Type B
2.92mm RP Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018662
