Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0023Copy
Manufacturer Standard Lead Time15 weeks
Order Code4552331
Product RangeVITA 67 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,691.940 (CNY3,041.8922) |
| 5+ | CNY2,501.040 (CNY2,826.1752) |
| 10+ | CNY2,310.130 (CNY2,610.4469) |
| 25+ | CNY2,239.960 (CNY2,531.1548) |
| 50+ | CNY2,169.780 (CNY2,451.8514) |
| 100+ | CNY2,129.270 (CNY2,406.0751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,691.94 (CNY3,041.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0023Copy
Manufacturer Standard Lead Time15 weeks
Order Code4552331
Product RangeVITA 67 Series
Connector to ConnectorNanoRF Pin to SMPM Socket
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ANanoRF Pin
Connector Type BSMPM Socket
Impedance50ohm
Jacket Colour-
Product RangeVITA 67 Series
SVHCLead
Technical Specifications
Connector to Connector
NanoRF Pin to SMPM Socket
Cable Length - Metric
304.8mm
Connector Type A
NanoRF Pin
Impedance
50ohm
Product Range
VITA 67 Series
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Socket
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00396
