Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0005Copy
Manufacturer Standard Lead Time23 weeks
Order Code4468679
Product RangeVITA 67 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,651.130 (CNY2,995.7769) |
| 5+ | CNY2,463.080 (CNY2,783.2804) |
| 10+ | CNY2,275.020 (CNY2,570.7726) |
| 25+ | CNY2,204.490 (CNY2,491.0737) |
| 50+ | CNY2,133.960 (CNY2,411.3748) |
| 100+ | CNY2,094.120 (CNY2,366.3556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,651.13 (CNY2,995.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0005Copy
Manufacturer Standard Lead Time23 weeks
Order Code4468679
Product RangeVITA 67 Series
Cable Length - Imperial12"
Connector to ConnectorCoaxial Pin to 2.92mm RP Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible
Connector Type ACoaxial Pin
Connector Type B2.92mm RP Plug
Impedance50ohm
Jacket Colour-
Product RangeVITA 67 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
Coaxial Pin
Impedance
50ohm
Product Range
VITA 67 Series
Connector to Connector
Coaxial Pin to 2.92mm RP Plug
Coaxial Cable Type
0.085" Flexible
Connector Type B
2.92mm RP Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
