Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0741.Copy
Order Code4666166
Product RangeQuarterBack Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,307.490 (CNY2,607.4637) |
| 5+ | CNY2,143.680 (CNY2,422.3584) |
| 10+ | CNY1,979.860 (CNY2,237.2418) |
| 25+ | CNY1,907.180 (CNY2,155.1134) |
| 50+ | CNY1,834.490 (CNY2,072.9737) |
| 100+ | CNY1,800.240 (CNY2,034.2712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,307.49 (CNY2,607.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0741.Copy
Order Code4666166
Product RangeQuarterBack Series
Cable Length - Imperial6"
Connector to ConnectorSMPS QB Jack to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPS QB Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeQuarterBack Series
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPS QB Jack
Impedance
50ohm
Product Range
QuarterBack Series
Connector to Connector
SMPS QB Jack to SMA Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005851
