Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0601Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246215
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,949.500 (CNY3,332.935) |
| 5+ | CNY2,740.430 (CNY3,096.6859) |
| 10+ | CNY2,531.360 (CNY2,860.4368) |
| 25+ | CNY2,396.630 (CNY2,708.1919) |
| 50+ | CNY2,351.880 (CNY2,657.6244) |
| 100+ | CNY2,307.130 (CNY2,607.0569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,949.50 (CNY3,332.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0601Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246215
Cable Length - Imperial6"
Connector to ConnectorSMPS Jack to 2.92mm Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPS Jack
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPS Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPS Jack to 2.92mm Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
2.92mm Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005688
