Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0600Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246213
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,985.050 (CNY3,373.1065) |
| 5+ | CNY2,773.470 (CNY3,134.0211) |
| 10+ | CNY2,561.880 (CNY2,894.9244) |
| 25+ | CNY2,428.050 (CNY2,743.6965) |
| 50+ | CNY2,382.720 (CNY2,692.4736) |
| 100+ | CNY2,337.380 (CNY2,641.2394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,985.05 (CNY3,373.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0600Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246213
Cable Length - Imperial12"
Connector to ConnectorSMPS Jack to 2.92mm Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPS Jack
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPS Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPS Jack to 2.92mm Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
2.92mm Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
