Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0338Copy
Manufacturer Standard Lead Time15 weeks
Order Code3679971
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,830.380 (CNY3,198.3294) |
| 5+ | CNY2,629.690 (CNY2,971.5497) |
| 10+ | CNY2,428.990 (CNY2,744.7587) |
| 25+ | CNY2,360.210 (CNY2,667.0373) |
| 50+ | CNY2,291.430 (CNY2,589.3159) |
| 100+ | CNY2,248.650 (CNY2,540.9745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,830.38 (CNY3,198.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0338Copy
Manufacturer Standard Lead Time15 weeks
Order Code3679971
Cable Length - Imperial12"
Connector to ConnectorSMPS RP Plug to SMA RP Plug
Cable Length - Metric304.8m
Coaxial Cable Type0.047" Flexible
Connector Type ASMPS RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8m
Connector Type A
SMPS RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPS RP Plug to SMA RP Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA RP Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005988
