Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9895Copy
Manufacturer Standard Lead Time15 weeks
Order Code4431412
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,599.990 (CNY1,807.9887) |
| 5+ | CNY1,486.210 (CNY1,679.4173) |
| 10+ | CNY1,372.420 (CNY1,550.8346) |
| 25+ | CNY1,291.700 (CNY1,459.621) |
| 50+ | CNY1,234.040 (CNY1,394.4652) |
| 100+ | CNY1,211.000 (CNY1,368.430) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,599.99 (CNY1,807.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9895Copy
Manufacturer Standard Lead Time15 weeks
Order Code4431412
Connector to ConnectorSMPM RP Jack to SMA RP Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM RP Jack
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMPM RP Jack to SMA RP Plug
Cable Length - Metric
304.8mm
Connector Type A
SMPM RP Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA RP Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005189
