Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9894Copy
Manufacturer Standard Lead Time15 weeks
Order Code4431411
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,994.500 (CNY2,253.785) |
| 5+ | CNY1,852.830 (CNY2,093.6979) |
| 10+ | CNY1,711.150 (CNY1,933.5995) |
| 25+ | CNY1,610.660 (CNY1,820.0458) |
| 50+ | CNY1,565.630 (CNY1,769.1619) |
| 100+ | CNY1,536.400 (CNY1,736.132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,994.50 (CNY2,253.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9894Copy
Manufacturer Standard Lead Time15 weeks
Order Code4431411
Cable Length - Imperial12"
Connector to Connector90° SMPM Jack to SMA RP Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMPM Right Angle Jack
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMPM Jack to SMA RP Plug
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMA RP Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00921
