Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9735Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246212
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,745.230 (CNY3,102.1099) |
| 5+ | CNY2,550.550 (CNY2,882.1215) |
| 10+ | CNY2,355.870 (CNY2,662.1331) |
| 25+ | CNY2,217.790 (CNY2,506.1027) |
| 50+ | CNY2,176.380 (CNY2,459.3094) |
| 100+ | CNY2,134.960 (CNY2,412.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,745.23 (CNY3,102.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9735Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246212
Cable Length - Imperial6"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357
