Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9733Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246222
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,933.330 (CNY2,184.6629) |
| 5+ | CNY1,795.960 (CNY2,029.4348) |
| 10+ | CNY1,658.580 (CNY1,874.1954) |
| 25+ | CNY1,561.140 (CNY1,764.0882) |
| 50+ | CNY1,513.310 (CNY1,710.0403) |
| 100+ | CNY1,485.060 (CNY1,678.1178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,933.33 (CNY2,184.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9733Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246222
Connector to ConnectorSMPM Jack to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMPM Jack to SMA Plug
Cable Length - Metric
152.4mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
