Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9732Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,736.900 (CNY3,092.697) |
| 5+ | CNY2,542.840 (CNY2,873.4092) |
| 10+ | CNY2,348.770 (CNY2,654.1101) |
| 25+ | CNY2,211.100 (CNY2,498.543) |
| 50+ | CNY2,169.810 (CNY2,451.8853) |
| 100+ | CNY2,128.520 (CNY2,405.2276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,736.90 (CNY3,092.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9732Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246210
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Cable Length - Metric
152.4mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010161
