Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,600.240 (CNY1,808.2712) |
| 5+ | CNY1,486.410 (CNY1,679.6433) |
| 10+ | CNY1,372.580 (CNY1,551.0154) |
| 25+ | CNY1,291.850 (CNY1,459.7905) |
| 50+ | CNY1,234.170 (CNY1,394.6121) |
| 100+ | CNY1,211.120 (CNY1,368.5656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,600.24 (CNY1,808.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9731Copy
Order Code4246221
Connector to Connector90° SMPM Jack to SMPM Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° SMPM Jack to SMPM Jack
Cable Length - Metric
152.4mm
Connector Type A
SMPM Right Angle Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001524
