Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9729Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246208
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,780.430 (CNY3,141.8859) |
| 5+ | CNY2,583.280 (CNY2,919.1064) |
| 10+ | CNY2,386.130 (CNY2,696.3269) |
| 25+ | CNY2,247.420 (CNY2,539.5846) |
| 50+ | CNY2,205.460 (CNY2,492.1698) |
| 100+ | CNY2,163.490 (CNY2,444.7437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,780.43 (CNY3,141.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9729Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246208
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMPM Jack
Jacket Colour
-
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008256
