Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9728Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246220
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,135.930 (CNY2,413.6009) |
| 5+ | CNY1,984.260 (CNY2,242.2138) |
| 10+ | CNY1,832.590 (CNY2,070.8267) |
| 25+ | CNY1,725.010 (CNY1,949.2613) |
| 50+ | CNY1,686.810 (CNY1,906.0953) |
| 100+ | CNY1,655.320 (CNY1,870.5116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,135.93 (CNY2,413.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9728Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246220
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005352
