Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9726Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,921.760 (CNY2,171.5888) |
| 5+ | CNY1,786.640 (CNY2,018.9032) |
| 10+ | CNY1,651.510 (CNY1,866.2063) |
| 25+ | CNY1,561.410 (CNY1,764.3933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,921.76 (CNY2,171.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9726Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246224
Cable Length - Imperial12ft
Cable Length - Metric304.8m
Coaxial Cable Type0.047" Flexible
Connector Type ASMA Right Angle Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12ft
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Cable Length - Metric
304.8m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010161
