Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9725Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246223
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,867.860 (CNY2,110.6818) |
| 5+ | CNY1,735.120 (CNY1,960.6856) |
| 10+ | CNY1,602.380 (CNY1,810.6894) |
| 25+ | CNY1,508.240 (CNY1,704.3112) |
| 50+ | CNY1,457.710 (CNY1,647.2123) |
| 100+ | CNY1,430.500 (CNY1,616.465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,867.86 (CNY2,110.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9725Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246223
Cable Length - Imperial12"
Cable Length - Metric304.8m
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Jack
Jacket Colour
-
Cable Length - Metric
304.8m
Connector Type A
SMPM Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002431
