Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9468Copy
Manufacturer Standard Lead Time12 weeks
Order Code4153569
Product RangeQuarterBack Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,288.750 (CNY2,586.2875) |
| 5+ | CNY2,126.290 (CNY2,402.7077) |
| 10+ | CNY1,963.820 (CNY2,219.1166) |
| 25+ | CNY1,848.570 (CNY2,088.8841) |
| 50+ | CNY1,818.540 (CNY2,054.9502) |
| 100+ | CNY1,784.590 (CNY2,016.5867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,288.75 (CNY2,586.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9468Copy
Manufacturer Standard Lead Time12 weeks
Order Code4153569
Product RangeQuarterBack Series
Cable Length - Imperial6"
Connector to ConnectorSMPM QB Bulkhead Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM QB Bulkhead Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeQuarterBack Series
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM QB Bulkhead Plug
Impedance
50ohm
Product Range
QuarterBack Series
Connector to Connector
SMPM QB Bulkhead Plug to SMA Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006314
