Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9437Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145974
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,563.520 (CNY4,026.7776) |
| 5+ | CNY3,311.170 (CNY3,741.6221) |
| 10+ | CNY3,058.820 (CNY3,456.4666) |
| 25+ | CNY2,944.030 (CNY3,326.7539) |
| 50+ | CNY2,889.060 (CNY3,264.6378) |
| 100+ | CNY2,834.080 (CNY3,202.5104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,563.52 (CNY4,026.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9437Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145974
Cable Length - Imperial3"
Connector to ConnectorSMPM Jack to SMA Plug
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMPM Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76.2mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Jack to SMA Plug
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
