Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9435Copy
Manufacturer Standard Lead Time12 weeks
Order Code4145724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,858.530 (CNY4,360.1389) |
| 5+ | CNY3,585.420 (CNY4,051.5246) |
| 10+ | CNY3,312.310 (CNY3,742.9103) |
| 25+ | CNY3,210.310 (CNY3,627.6503) |
| 50+ | CNY3,150.370 (CNY3,559.9181) |
| 100+ | CNY3,090.420 (CNY3,492.1746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,858.53 (CNY4,360.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9435Copy
Manufacturer Standard Lead Time12 weeks
Order Code4145724
Connector to Connector90° SMPM Jack to 2.92mm Plug
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMPM Right Angle Jack
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° SMPM Jack to 2.92mm Plug
Cable Length - Metric
76.2mm
Connector Type A
SMPM Right Angle Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3"
Coaxial Cable Type
0.047" Superflex
Connector Type B
2.92mm Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
