Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9434Copy
Manufacturer Standard Lead Time12 weeks
Order Code4176087
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,043.720 (CNY4,569.4036) |
| 5+ | CNY3,757.600 (CNY4,246.088) |
| 10+ | CNY3,471.480 (CNY3,922.7724) |
| 25+ | CNY3,378.340 (CNY3,817.5242) |
| 50+ | CNY3,315.260 (CNY3,746.2438) |
| 100+ | CNY3,252.180 (CNY3,674.9634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,043.72 (CNY4,569.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9434Copy
Manufacturer Standard Lead Time12 weeks
Order Code4176087
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMPM Jack
Jacket Colour
-
Cable Length - Metric
152.4mm
Connector Type A
SMPM Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
