Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9433Copy
Manufacturer Standard Lead Time11 weeks
Order Code4145723
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,006.010 (CNY4,526.7913) |
| 5+ | CNY3,722.530 (CNY4,206.4589) |
| 10+ | CNY3,439.050 (CNY3,886.1265) |
| 25+ | CNY3,344.060 (CNY3,778.7878) |
| 50+ | CNY3,281.620 (CNY3,708.2306) |
| 100+ | CNY3,219.180 (CNY3,637.6734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,006.01 (CNY4,526.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9433Copy
Manufacturer Standard Lead Time11 weeks
Order Code4145723
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Cable Length - Metric
76.2mm
Connector Type A
SMPM Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
