Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8548Copy
Manufacturer Standard Lead Time12 weeks
Order Code4145897
Product RangeQuarterBack Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,924.360 (CNY2,174.5268) |
| 5+ | CNY1,787.620 (CNY2,020.0106) |
| 10+ | CNY1,650.870 (CNY1,865.4831) |
| 25+ | CNY1,553.890 (CNY1,755.8957) |
| 50+ | CNY1,505.740 (CNY1,701.4862) |
| 100+ | CNY1,477.630 (CNY1,669.7219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,924.36 (CNY2,174.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8548Copy
Manufacturer Standard Lead Time12 weeks
Order Code4145897
Product RangeQuarterBack Series
Cable Length - Imperial6"
Connector to ConnectorSMPM QB Jack to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM QB Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeQuarterBack Series
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM QB Jack
Impedance
50ohm
Product Range
QuarterBack Series
Connector to Connector
SMPM QB Jack to SMA Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004609
