Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8547Copy
Manufacturer Standard Lead Time12 weeks
Order Code4154392
Product RangeQuarterBack Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,933.280 (CNY2,184.6064) |
| 5+ | CNY1,795.900 (CNY2,029.367) |
| 10+ | CNY1,658.510 (CNY1,874.1163) |
| 25+ | CNY1,561.080 (CNY1,764.0204) |
| 50+ | CNY1,513.320 (CNY1,710.0516) |
| 100+ | CNY1,485.070 (CNY1,678.1291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,933.28 (CNY2,184.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8547Copy
Manufacturer Standard Lead Time12 weeks
Order Code4154392
Product RangeQuarterBack Series
Cable Length - Imperial12"
Connector to ConnectorSMPM QB Jack to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM QB Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeQuarterBack Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM QB Jack
Impedance
50ohm
Product Range
QuarterBack Series
Connector to Connector
SMPM QB Jack to SMA Plug
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005879
