Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8545Copy
Manufacturer Standard Lead Time12 weeks
Order Code4144816
Product RangeQuarterBack Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,827.490 (CNY2,065.0637) |
| 5+ | CNY1,697.600 (CNY1,918.288) |
| 10+ | CNY1,567.710 (CNY1,771.5123) |
| 25+ | CNY1,475.590 (CNY1,667.4167) |
| 50+ | CNY1,423.440 (CNY1,608.4872) |
| 100+ | CNY1,396.860 (CNY1,578.4518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,827.49 (CNY2,065.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8545Copy
Manufacturer Standard Lead Time12 weeks
Order Code4144816
Product RangeQuarterBack Series
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM QB Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeQuarterBack Series
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
152.4mm
Connector Type A
SMPM QB Jack
Impedance
50ohm
Product Range
QuarterBack Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
