Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7527.Copy
Order Code3220581
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,125.590 (CNY1,271.9167) |
| 5+ | CNY1,045.680 (CNY1,181.6184) |
| 10+ | CNY965.760 (CNY1,091.3088) |
| 25+ | CNY909.110 (CNY1,027.2943) |
| 50+ | CNY868.630 (CNY981.5519) |
| 100+ | CNY840.600 (CNY949.878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,125.59 (CNY1,271.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7527.Copy
Order Code3220581
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMPM Jack
Cable Length - Metric305mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Straight Jack
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMPM Straight Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMPM Jack
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752
