Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10173-0240Copy
Order Code4691604
Product RangeVITA 67.3 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,670.700 (CNY3,017.891) |
| 5+ | CNY2,481.290 (CNY2,803.8577) |
| 10+ | CNY2,291.870 (CNY2,589.8131) |
| 25+ | CNY2,157.510 (CNY2,437.9863) |
| 50+ | CNY2,117.220 (CNY2,392.4586) |
| 100+ | CNY2,076.920 (CNY2,346.9196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,670.70 (CNY3,017.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10173-0240Copy
Order Code4691604
Product RangeVITA 67.3 Series
Cable Length - Imperial24"
Connector to Connector2.92mm RP Plug to SMPM Jack
Cable Length - Metric610mm
Coaxial Cable Type0.087" Low Loss Coax
Connector Type A2.92mm RP Plug
Connector Type BSMPM Jack
Impedance50ohm
Jacket Colour-
Product RangeVITA 67.3 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
Product Range
VITA 67.3 Series
Connector to Connector
2.92mm RP Plug to SMPM Jack
Coaxial Cable Type
0.087" Low Loss Coax
Connector Type B
SMPM Jack
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542
