Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10048Copy
Manufacturer Standard Lead Time15 weeks
Order Code4552330
Product RangeVITA 67 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,026.640 (CNY3,420.1032) |
| 5+ | CNY2,812.140 (CNY3,177.7182) |
| 10+ | CNY2,597.630 (CNY2,935.3219) |
| 25+ | CNY2,531.270 (CNY2,860.3351) |
| 50+ | CNY2,464.910 (CNY2,785.3483) |
| 100+ | CNY2,418.890 (CNY2,733.3457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,026.64 (CNY3,420.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10048Copy
Manufacturer Standard Lead Time15 weeks
Order Code4552330
Product RangeVITA 67 Series
Cable Length - Imperial12"
Connector to ConnectorSMPM Jack to SMPS Socket
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Jack
Connector Type BSMPS Socket
Impedance50ohm
Jacket Colour-
Product RangeVITA 67 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
VITA 67 Series
Connector to Connector
SMPM Jack to SMPS Socket
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPS Socket
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004146
