Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10042Copy
Manufacturer Standard Lead Time15 weeks
Order Code4552328
Product RangeVITA 67 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,448.150 (CNY2,766.4095) |
| 5+ | CNY2,274.440 (CNY2,570.1172) |
| 10+ | CNY2,100.720 (CNY2,373.8136) |
| 25+ | CNY2,028.770 (CNY2,292.5101) |
| 50+ | CNY1,956.810 (CNY2,211.1953) |
| 100+ | CNY1,920.280 (CNY2,169.9164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,448.15 (CNY2,766.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10042Copy
Manufacturer Standard Lead Time15 weeks
Order Code4552328
Product RangeVITA 67 Series
Cable Length - Imperial12"
Connector to ConnectorSMPM Jack to SMPM Socket
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMPM Jack
Connector Type BSMPM Socket
Impedance50ohm
Jacket Colour-
Product RangeVITA 67 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
VITA 67 Series
Connector to Connector
SMPM Jack to SMPM Socket
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMPM Socket
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008745
