Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4699Copy
Manufacturer Standard Lead Time12 weeks
Order Code4906346
Your Part Number
10 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,629.960 (CNY1,841.8548) |
| 5+ | CNY1,492.860 (CNY1,686.9318) |
| 10+ | CNY1,355.760 (CNY1,532.0088) |
| 25+ | CNY1,272.550 (CNY1,437.9815) |
| 50+ | CNY1,217.710 (CNY1,376.0123) |
| 100+ | CNY1,193.360 (CNY1,348.4968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,629.96 (CNY1,841.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4699Copy
Manufacturer Standard Lead Time12 weeks
Order Code4906346
Cable Length - Imperial4.9"
Cable Length - Metric125mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMA RP Jack
Connector Type BSMPS RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
7029-4699 is a SMA male to SMPS female cable assembly for 0.047" flexible coax cable. Built with precision-machined stainless-steel connectors and flexible cable, this assembly maintains excellent VSWR and phase stability while enabling tight-pitch layouts ideal for Mil-Aero, 5G, and Test & Measurement applications.
- Straight orientation (body), threaded coupling
- 26.5GHz frequency, 50 ohms impedance
- 750VRMS dielectric withstanding voltage
- 4.92inch (124.96mm) cable length
- Temperature rating: -65°C to +165°C
Technical Specifications
Cable Length - Imperial
4.9"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPS RP Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
125mm
Connector Type A
SMA RP Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083
